F&S NETDCUA5-V1I-WCE technical specifications.
| Interface | Ethernet, I2C, SPI, RS-232, USB, CAN, SD |
| Memory Size | 128MB |
| Operating System | Windows |
| RAM Size | 256MB |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for F&S NETDCUA5-V1I-WCE to view detailed technical specifications.
No datasheet is available for this part.