Faber Kabel 020188 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Insulation Material | Polymer |
| Outside Diameter | 9.5mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 020188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.