
Faber Kabel 031442 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -40°C |
| Outside Diameter | 7.1mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 031442 to view detailed technical specifications.
No datasheet is available for this part.
