Faber Kabel 031627 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 031627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.