Faber Kabel 031910 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -40°C |
| Outside Diameter | 10.3mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 031910 to view detailed technical specifications.
No datasheet is available for this part.