Faber Kabel 032519 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -40°C |
| Outside Diameter | 5mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 032519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.