Faber Kabel 035310 technical specifications.
| Color | Green |
| Features | Shielded |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 035310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.