Faber Kabel 035474 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Outside Diameter | 9.8mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 035474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.