Faber Kabel 040058, Single Core Wiring Cable, , AWG, Black Sheath
Faber Kabel 040058 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | 5°C |
| Mount | Cable |
| Outside Diameter | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 040058 to view detailed technical specifications.
No datasheet is available for this part.