
Faber Kabel 040224 technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 2.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 040224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
