
Faber Kabel 040860 technical specifications.
| Color | Black |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 040860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.