
Faber Kabel 051184 technical specifications.
| Color | Orange |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 8.9mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 051184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.