
Faber Kabel 100057 technical specifications.
| Color | Red |
| Features | Shielded |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 9mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 100057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
