Fabreeka FLEXLOCQ8 technical specifications.
| Frequency | 150Hz |
| Material | NEOPRENE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for Fabreeka FLEXLOCQ8 to view detailed technical specifications.
No datasheet is available for this part.