Facom 391.16AVSE technical specifications.
| Height | 35mm |
| Length | 165mm |
| Reach SVHC Compliant | No |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Facom 391.16AVSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.