Facom 41.16 technical specifications.
| Package/Case | 200 |
| Finish | Chrome |
| Length | 200mm |
| Material | Steel, Chrome |
| Size | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 41.16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.