Facom 44.14X15 technical specifications.
| Finish | Chrome |
| Length | 182mm |
| Reach SVHC Compliant | No |
| Size | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 44.14X15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
