Datasheets.com
Datasheets.com
FACOM         440.7            Spanner, Combination, Metric 7 mm, Length 122 mm
Facom

440.7

FACOM 440.7 Spanner, Combination, Metric 7 mm, Length 122 mm

Storage7mm
Quick Jump:

Technical Specifications

Facom 440.7 technical specifications.

General

Finish
Chrome
Length
122mm
Reach SVHC Compliant
No
Size
7mm

Compliance

RoHS
Not Compliant

Datasheet

Facom 440.7 Datasheet

Download the complete datasheet for Facom 440.7 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.