Facom 660A.12 technical specifications.
| Package/Case | 300 |
| Height | 12.5mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 660A.12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.