Facom 803.200M technical specifications.
| Length | 200mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | No |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 803.200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.