Facom 803.500M technical specifications.
| Length | 500mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | No |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 803.500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
