
Facom L Shape Torx Key T50
Facom 89.50 technical specifications.
| Number of Pieces | 1 |
| Set Contents | T50 |
| Shape | L |
| Short or Long Arm | Short |
| Finish | Burnished |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 89.50 to view detailed technical specifications.
No datasheet is available for this part.