Facom 985952 technical specifications.
| Cable Type | Sheath |
| Stripping Range | 8 → 28mm |
| Minimum Size | 8mm |
| Maximum Size | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 985952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.