Facom A.404 technical specifications.
| Accuracy | 6% |
| Package/Case | 404 |
| Length | 147mm |
| Reach SVHC Compliant | No |
| Weight | 0.3kg |
| RoHS | Not Compliant |
Download the complete datasheet for Facom A.404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.