Facom ANXR.J7 technical specifications.
| Screwdriver Type | Engineers |
| Number of Pieces | 7 |
| Tip Type | Tamperproof Torx, Torx |
| Tip Size | Torx: T8; T10; T15; T20; T25; T27; T30 |
| Set Contents | Pozidriv:PZ1 x 100, PZ2 x 125 mm |
| Blade Length | Torx: 50; Tamperproof Torx: 75; 75; 100; 100; 100; 125 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom ANXR.J7 to view detailed technical specifications.
No datasheet is available for this part.