Facom AWH14X250CK technical specifications.
| Tip Type | Slotted |
| Tip Size | 14 mm |
| Screwdriver Type | Impact |
| Blade Length | 250 mm |
| Blade Material | Steel |
| Handle Material | Polyamide |
| RoHS | Not Compliant |
Download the complete datasheet for Facom AWH14X250CK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.