Facom BP.C19PB technical specifications.
| Height | 256mm |
| Mount | Box |
| Reach SVHC Compliant | No |
| Width | 493mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom BP.C19PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.