Facom BS.R20PB technical specifications.
| Height | 440mm |
| Length | 550mm |
| Material | Polyester, Polypropylene |
| Width | 360mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom BS.R20PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.