Facom BV.51APR technical specifications.
| Depth | 205mm |
| Length | 486mm |
| Weight | 5.815kg |
| Width | 430mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom BV.51APR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.