
Facom CM.SG4A technical specifications.
| Set Type | Engineers |
| Set Contents | Open End Wrenches: 6 x 7 mm; 44.Je8 (x8): 8 to 24 mm; Adjustable Wrench: 12 in; Screwdrivers: 5.5 x 100 mm; 6.5 x 150 mm; Screwdrivers for Slotted Heads: 8 x 150 mm; 10 x 200 mm; Screwdrivers for Phillips Heads: PH1; PH2; insulated Screwdriver for Slotted Heads: 4 mm; insulated Screwdriver for Phillips: Heads PH2; Voltage Tester Screwdriver: 90 to 480V; Sleeve Set Of Hexagon Keys (x9): 1.5 to 10 mm; Half-Round Nose Pliers; Diagonal Cutters; Heavy-Duty End Nippers; Lockable Multigrip Pliers; Long-Nose Lock-Grip Pliers; Angled Box Wrenches (x9): 5.5 to 13 mm; Crowbar; Electricians Scissors; Electricians Knife with Wire Stripper; Retractable Utility Knife; Hacksaw Frame; Bi-metal Hacksaw Blades (x10); Flat Bastard-Cut File: 250 mm; Half-Round Second-Cut File: 250 mm; Round Second-Cut File: 200 mm; Half-Round Second-Cut Wood Rasp: 250 mm; Riveting Hammer; Precision Centre Punch: 4 mm; Chisel; Scriber; Builders Level: 400 mm; Locking Tape Measure; Stillson Pipe Wrench |
| Number of Pieces | 59 |
| RoHS | Not Compliant |
Download the complete datasheet for Facom CM.SG4A to view detailed technical specifications.
No datasheet is available for this part.