Facom DELA.1061.01 technical specifications.
| Length | 300mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom DELA.1061.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
