Facom EH.105 technical specifications.
| Length | 25mm |
| Reach SVHC Compliant | No |
| Size | 5mm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom EH.105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.