Facom J.161 technical specifications.
| Finish | Chrome |
| Length | 175mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Facom J.161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.