Facom J235 technical specifications.
| Head Type | Hexagon, Square |
| Type | Spring Clip Holder |
| Size | 1/4 in, 3/8 in |
| Number of Pieces | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Facom J235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.