Facom JET.6GXXLGS technical specifications.
| Height | 990mm |
| Length | 515mm |
| Material | Steel |
| Weight | 119kg |
| Width | 1118mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom JET.6GXXLGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.