Facom JET.6M3 technical specifications.
| Color | Red |
| Height | 774mm |
| Length | 971mm |
| Material | Steel |
| Resistance | 6300000R |
| Width | 546mm |
| RoHS | Compliant |
Download the complete datasheet for Facom JET.6M3 to view detailed technical specifications.
No datasheet is available for this part.