Facom R.304DA technical specifications.
| Accuracy | 6% |
| Length | 185mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Resolution (um) | 0.05nm |
| Weight | 0.77kg |
| RoHS | Not Compliant |
Download the complete datasheet for Facom R.304DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.