Facom S.153A technical specifications.
| Finish | Chrome |
| Length | 400mm |
| Material | Steel, Chrome |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Facom S.153A to view detailed technical specifications.
No datasheet is available for this part.