Facom S.215 technical specifications.
| Finish | Chrome |
| Length | 250mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Facom S.215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.