Facom S.240A technical specifications.
| Length | 66mm |
| Material | Steel, Chrome |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Facom S.240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.