Facom S.306-100D technical specifications.
| Length | 437mm |
| Reach SVHC Compliant | No |
| Resolution (um) | 1nm |
| Weight | 1.05kg |
| RoHS | Compliant |
Download the complete datasheet for Facom S.306-100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.