
The P4SMA27A TRTB is a unidirectional Zener diode from Fagor with a reverse breakdown voltage of 25.7V and a peak pulse current of 11.2A. It is available in a surface mount DO-214AC package and is RoHS compliant. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a leakage current of 5nA and a peak pulse power of 400W. The P4SMA27A TRTB is suitable for use in high-reliability applications.
Fagor P4SMA27A TRTB technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 37.5V |
| Leakage Current | 5nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fagor P4SMA27A TRTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.