Fair-Rite 0475176451 technical specifications.
| Max Frequency | 30MHz |
| Min Frequency | 200kHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fair-Rite 0475176451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.