Fair-Rite 2643169351 technical specifications.
| Depth | 13.2mm |
| Length | 33.65mm |
| Max Frequency | 300MHz |
| Min Frequency | 25MHz |
| Mount | Free Hanging |
| Package Quantity | 720 |
| Packaging | Bulk |
| Panel Thickness | 13.2mm |
| Reach SVHC Compliant | No |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2643169351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.