Fair-Rite 2644373841 technical specifications.
| Depth | 3.18mm |
| Length | 20.3mm |
| Max Frequency | 100MHz |
| Min Frequency | 25MHz |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2880 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 0.098767oz |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 2644373841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.