Fair-Rite 3078990911 technical specifications.
| Diameter | 8mm |
| Length | 45.01mm |
| Package Quantity | 1128 |
| Packaging | Bulk |
| Weight | 0.41976oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 3078990911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.