Fair-Rite 38M1040AA1010 technical specifications.
| Length | 100mm |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | M1 |
| Thickness | 0.4mm |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 38M1040AA1010 to view detailed technical specifications.
No datasheet is available for this part.