Fair-Rite 38M1050AA0606 technical specifications.
| Depth | 0.53mm |
| Length | 60mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M1 |
| Thickness | 0.5mm |
| Weight | 7.072oz |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 38M1050AA0606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.