
Fair-Rite 38M4040AA0606 technical specifications.
| Depth | 0.43mm |
| Length | 60mm |
| Material | Ferrite, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Sheet |
| Weight | 2.343lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 38M4040AA0606 to view detailed technical specifications.
No datasheet is available for this part.
