Fair-Rite 4061287011 technical specifications.
| Diameter | 6.35mm |
| Length | 22.1mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Weight | 0.119931oz |
| RoHS | Compliant |
Download the complete datasheet for Fair-Rite 4061287011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.